Part Details for L717TWC27W2P by Amphenol Commercial
Overview of L717TWC27W2P by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC27W2P | Amphenol Communications Solutions | Dsub, Machined Hybrid, 27W2, Signal (7.5A) Contacts Only, Pin, Soldercup Cable Mount, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole | |
L717TWC27W2PP2SY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 27W2, Power (20A)&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power&0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L717TWC27W2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72029251
|
RS | Connector, Dsub, Machined Hybrid,27W2,Signal, Pin, Soldercup Cable Mount | Amphenol Commercial (Amphenol CS) L717TWC27W2P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3800 | RFQ |
DISTI #
AMLL717TWC27W2P
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.6334 / $9.7840 | Buy Now | |
DISTI #
AMLL717TWC27W2P
|
Interstate Connecting Components | 0 |
|
$9.6334 / $9.7840 | Buy Now |