Part Details for L717TWC21WA4PCSY by Amphenol Commercial
Overview of L717TWC21WA4PCSY by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC21WA4PCSY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 21WA4, Coax&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Coax&0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L717TWC21WA4PCSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73403674
|
RS | Dsub, Machined Hybrid, 21WA4, Coax&Signal (7.5A) | Amphenol Commercial (Amphenol CS) L717TWC21WA4PCSY RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$81.2800 | RFQ |
DISTI #
AMLL717TWC21WA4PCSY
|
Heilind Electronics | DSUB, MACHINED HYBRID, 21WA4, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL717TWC21WA4PCSY
|
Interstate Connecting Components | DSUB, MACHINED HYBRID, 21WA4, | 0 |
|
Buy Now |