There are no models available for this part yet.
Overview of L717TWB5W5PMP3V4FRM6 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWB5W5PMP3V4FRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 5W5, Power (40A) Contacts Only, Pin, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, P=21.46mm (0.845in), 4-40 Front Screwlock, With Bracket&Boardlock |
Price & Stock for L717TWB5W5PMP3V4FRM6 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L717TWB5W5PMP3V4FR
|
Avnet Americas | Conn D-Subminiature PIN 5Power POS Solder RA Thru-Hole 5 Terminal 1 Port - Trays (Alt: L717TWB5W5PMP3V4FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-TWB5W5PMP3V4FRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB HYBRID RoHS: Compliant | 0 |
|
$9.8600 / $11.5600 | Order Now |
CAD Models for L717TWB5W5PMP3V4FRM6 by Amphenol Corporation
Part Data Attributes for L717TWB5W5PMP3V4FRM6 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL C24308, SHIELDED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (16) OVER NICKEL (79)
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Alternate Parts for L717TWB5W5PMP3V4FRM6
This table gives cross-reference parts and alternative options found for L717TWB5W5PMP3V4FRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWB5W5PMP3V4FRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWB5W5PP2YRM53 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB5W5PMP3V4FRM6 vs L717TWB5W5PP2YRM53 |
L717TWB5W5PMP3V4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB5W5PMP3V4FRM6 vs L717TWB5W5PMP3V4RRM6 |
L717TWB5W5PP2YRM54 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB5W5PMP3V4FRM6 vs L717TWB5W5PP2YRM54 |
L717TWB5W5PMP2V3RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB5W5PMP3V4FRM6 vs L717TWB5W5PMP2V3RRM6 |
L717TWB5W5PMCV4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB5W5PMP3V4FRM6 vs L717TWB5W5PMCV4RRM6 |
L717TWB5W5PEP3V4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB5W5PMP3V4FRM6 vs L717TWB5W5PEP3V4RRM6 |
L717TWB5W5PMP2V4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB5W5PMP3V4FRM6 vs L717TWB5W5PMP2V4RRM6 |
L717TWB5W5PEP2V3RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB5W5PMP3V4FRM6 vs L717TWB5W5PEP2V3RRM6 |
L717TWB5W5PP2YRM84 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB5W5PMP3V4FRM6 vs L717TWB5W5PP2YRM84 |
L717TWB5W5PEP2VRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB5W5PMP3V4FRM6 vs L717TWB5W5PEP2VRM6 |