Part Details for L717TWB17W2PMCSV4RRM6 by Amphenol Corporation
Overview of L717TWB17W2PMCSV4RRM6 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717TWB17W2PMCSV4RRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717TWB17W2PMCSV4R
|
Avnet Americas | COMBO D SUB - Trays (Alt: L717TWB17W2PMCSV4R) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-WB17W2PMCSV4RRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO D SUB | 0 |
|
$21.2200 | Order Now |
Part Details for L717TWB17W2PMCSV4RRM6
L717TWB17W2PMCSV4RRM6 CAD Models
L717TWB17W2PMCSV4RRM6 Part Data Attributes
|
L717TWB17W2PMCSV4RRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWB17W2PMCSV4RRM6
Amphenol Corporation
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for L717TWB17W2PMCSV4RRM6
This table gives cross-reference parts and alternative options found for L717TWB17W2PMCSV4RRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWB17W2PMCSV4RRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWB17W2PEP3SV3FRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB17W2PMCSV4RRM6 vs L717TWB17W2PEP3SV3FRM6 |
L717TWB17W2PP2SYRM84 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB17W2PMCSV4RRM6 vs L717TWB17W2PP2SYRM84 |
L717TWB17W2PMP2SV4RRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB17W2PMCSV4RRM6 vs L717TWB17W2PMP2SV4RRM6 |
L717TWB17W2PP2SYRM54 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB17W2PMCSV4RRM6 vs L717TWB17W2PP2SYRM54 |
L717TWB17W2PMCSV4FRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB17W2PMCSV4RRM6 vs L717TWB17W2PMCSV4FRM6 |
L717TWB17W2PMP3SVRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB17W2PMCSV4RRM6 vs L717TWB17W2PMP3SVRM6 |
L717TWB17W2PMP3SV4FRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB17W2PMCSV4RRM6 vs L717TWB17W2PMP3SV4FRM6 |
L717TWB17W2PHCSVRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB17W2PMCSV4RRM6 vs L717TWB17W2PHCSVRM6 |
L717TWB17W2PHCSV4RRM6 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB17W2PMCSV4RRM6 vs L717TWB17W2PHCSV4RRM6 |
L77TWB17W2PP2SYRM84 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB17W2PMCSV4RRM6 vs L77TWB17W2PP2SYRM84 |