Part Details for L717TWB13W3PP2SYRM54 by Amphenol Corporation
Overview of L717TWB13W3PP2SYRM54 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWB13W3PP2SYRM54 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 13W3, Power (20A)&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Threaded Standoff (Panel Side) with Boardlock |
Price & Stock for L717TWB13W3PP2SYRM54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717TWB13W3PP2SYRM
|
Avnet Americas | Connector D-Subminiature Combo PIN 13W3 Solder Straight Panel Mount - Trays (Alt: L717TWB13W3PP2SYRM) Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-17TWB13W32SYRM54
|
Mouser Electronics | D-Sub Mixed Contact Connectors Dsub, Machined Hybrid, 13W3, Power (20A)&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Threaded Standoff (Panel Side) with Boardlock | 0 |
|
$9.0200 / $10.2800 | Order Now |
Part Details for L717TWB13W3PP2SYRM54
L717TWB13W3PP2SYRM54 CAD Models
L717TWB13W3PP2SYRM54 Part Data Attributes
|
L717TWB13W3PP2SYRM54
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWB13W3PP2SYRM54
Amphenol Corporation
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for L717TWB13W3PP2SYRM54
This table gives cross-reference parts and alternative options found for L717TWB13W3PP2SYRM54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWB13W3PP2SYRM54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWB13W3P | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB13W3PP2SYRM54 vs L717TWB13W3P |
L717TWB13W3PMP2SV4RRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB13W3PP2SYRM54 vs L717TWB13W3PMP2SV4RRM6 |
L717TWB13W3PEP2SVRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB13W3PP2SYRM54 vs L717TWB13W3PEP2SVRM6 |
L717TWB13W3PHP3SV3RRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB13W3PP2SYRM54 vs L717TWB13W3PHP3SV3RRM6 |
L717TWB13W3PHCSV4FRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB13W3PP2SYRM54 vs L717TWB13W3PHCSV4FRM6 |
L717TWB13W3PCSY | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB13W3PP2SYRM54 vs L717TWB13W3PCSY |
L717TWB13W3PP3SYRM54 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB13W3PP2SYRM54 vs L717TWB13W3PP3SYRM54 |
L717TWB13W3PMCSV4FRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB13W3PP2SYRM54 vs L717TWB13W3PMCSV4FRM6 |
L177TWB13W3PP3SY | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB13W3PP2SYRM54 vs L177TWB13W3PP3SY |
L777TWB13W3PSY | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWB13W3PP2SYRM54 vs L777TWB13W3PSY |