Part Details for L717TWA7W2PP2SYRM83 by Amphenol Commercial
Overview of L717TWA7W2PP2SYRM83 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWA7W2PP2SYRM83 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 7W2, Power (20A)&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power&0.38m (15 in) Signal, M3 Fixed Round Front Screwlock with Standoff and Boardlock |
Price & Stock for L717TWA7W2PP2SYRM83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73403634
|
RS | Dsub, Machined Hybrid, 7W2, Power (20A)&Signal ( | Amphenol Commercial (Amphenol CS) L717TWA7W2PP2SYRM83 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4400 | RFQ |
DISTI #
AMLL717TWA7W2PP2SYRM83
|
Heilind Electronics | DSUB, MACHINED HYBRID, 7W2, PO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL717TWA7W2PP2SYRM83
|
Interstate Connecting Components | DSUB, MACHINED HYBRID, 7W2, PO | 0 |
|
Buy Now |