Part Details for L717TWA3W3PEP2V3RRM6 by Amphenol Corporation
Overview of L717TWA3W3PEP2V3RRM6 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWA3W3PEP2V3RRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (20A) Contacts Only, Pin, Right Angle PCB Thru Hole European Footprint, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, P=11.57mm (0.456in), M3 Threaded Rear Nut, With Bracket&Boardlock |
Price & Stock for L717TWA3W3PEP2V3RRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-TWA3W3PEP2V3RRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB HYBRID RoHS: Compliant | 0 |
|
$7.0600 / $8.1900 | Order Now |
DISTI #
L717TWA3W3PEP2V3RRM6
|
Avnet Abacus | (Alt: L717TWA3W3PEP2V3RRM6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717TWA3W3PEP2V3RRM6
L717TWA3W3PEP2V3RRM6 CAD Models
L717TWA3W3PEP2V3RRM6 Part Data Attributes
|
L717TWA3W3PEP2V3RRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWA3W3PEP2V3RRM6
Amphenol Corporation
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for L717TWA3W3PEP2V3RRM6
This table gives cross-reference parts and alternative options found for L717TWA3W3PEP2V3RRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWA3W3PEP2V3RRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWA3W3PEP3V4RRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP2V3RRM6 vs L77TWA3W3PEP3V4RRM6 |
L717TWA3W3PP3YRM53 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP2V3RRM6 vs L717TWA3W3PP3YRM53 |
L717TWA3W3PMP2V4RRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP2V3RRM6 vs L717TWA3W3PMP2V4RRM6 |
L717TWA3W3PEP2V4RRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP2V3RRM6 vs L717TWA3W3PEP2V4RRM6 |
L777TWA3W3PMP3VRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP2V3RRM6 vs L777TWA3W3PMP3VRM6 |
L77TWA3W3PMP3V4RRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP2V3RRM6 vs L77TWA3W3PMP3V4RRM6 |
LCC17-A3W3PE-AN0 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP2V3RRM6 vs LCC17-A3W3PE-AN0 |
L777TWA3W3PP3YRM84 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP2V3RRM6 vs L777TWA3W3PP3YRM84 |
L717TWA3W3PP2YRM84 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP2V3RRM6 vs L717TWA3W3PP2YRM84 |
L717TWA3W3PEP3V3RRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWA3W3PEP2V3RRM6 vs L717TWA3W3PEP3V3RRM6 |