Part Details for L717TSEH09POL2RM5 by Amphenol Corporation
Overview of L717TSEH09POL2RM5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TSEH09POL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 9 Pin, Bright Tin Shell+Grounding Dimples, 0.76um (30u\\) Gold, 4-40 Threaded Boardlock | |
L717TSEH09POL2RM5 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 9 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Boardlock |
Price & Stock for L717TSEH09POL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1490
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 01M1490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.9340 / $0.9810 | Buy Now |
DISTI #
L717TSEH09POL2RM5
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: L717TSEH09POL2RM5) RoHS: Compliant Min Qty: 162 Package Multiple: 162 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-717TSEH09POL2RM5
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 98 |
|
$0.7940 / $1.5100 | Buy Now |
DISTI #
L717TSEH09POL2RM5
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port (Alt: L717TSEH09POL2RM5) RoHS: Compliant Min Qty: 162 Package Multiple: 162 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116738432089
|
Chip1Stop | Dsub- Stamped Signal 3A- St | 114 |
|
$1.3200 / $1.5800 | Buy Now |
Part Details for L717TSEH09POL2RM5
L717TSEH09POL2RM5 CAD Models
L717TSEH09POL2RM5 Part Data Attributes
|
L717TSEH09POL2RM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TSEH09POL2RM5
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717TSEH09POL2RM5
This table gives cross-reference parts and alternative options found for L717TSEH09POL2RM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TSEH09POL2RM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17DEFRCA09P | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | L717TSEH09POL2RM5 vs L17DEFRCA09P |
L717TSEG09POL2RM8C309 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSEH09POL2RM5 vs L717TSEG09POL2RM8C309 |
L717DEG09P1AMNRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSEH09POL2RM5 vs L717DEG09P1AMNRM6 |
L717TSEG09POL2RM8 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSEH09POL2RM5 vs L717TSEG09POL2RM8 |
L777SDE09P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSEH09POL2RM5 vs L777SDE09P |
L17DEFRA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSEH09POL2RM5 vs L17DEFRA09PC309 |
L17DEFRCA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSEH09POL2RM5 vs L17DEFRCA09PC309 |
L777TSE09POL2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSEH09POL2RM5 vs L777TSE09POL2 |
L17DEFRBA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSEH09POL2RM5 vs L17DEFRBA09PC309 |
L777TSEH09POL2RM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TSEH09POL2RM5 vs L777TSEH09POL2RM5 |