There are no models available for this part yet.
Overview of L717TSEH09POL2 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TSEH09POL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (0.237in), 9 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed | |
L717TSEH09POL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 9 Pin, Bright Tin Shell+Grounding Dimples, 0.76um (30u\\) Gold, 4-40 Threaded Boardlock | |
L717TSEH09POL2VFC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm(0.237in), 9 Pin, Bright Tin Shell+Grounding Dimples, 0.76m(30 in) Gold, 4-40 Removable Front Screwlock |
Price & Stock for L717TSEH09POL2 by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M1488
|
Newark | D Sub Conn, Plug, De, 9Pos, Th, D Sub Connector Type:Standard, Gender:Plug, Product Range:Ts Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions L717TSEH09POL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$0.5070 | Buy Now | |
DISTI #
45X4569
|
Newark | Standard D Sub Connector, Ts Series, De, Plug, 9, Steel Body, Through Hole Rohs Compliant: Yes |Amphenol Communications Solutions L717TSEH09POL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7440 / $1.2600 | Buy Now | |
DISTI #
L717TSEH09POL2-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
284 In Stock |
|
$0.6306 / $1.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 81 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.5530 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5730 / $0.8480 | Buy Now |
CAD Models for L717TSEH09POL2 by Amphenol Communications Solutions
Part Data Attributes for L717TSEH09POL2 by Amphenol Communications Solutions
L717TSEH09POL2
Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|
Want to compare parts?
-
L717TSEH09POL2Amphenol Communications SolutionsVS
-