Part Details for L717TSCG37POL2RM5C309 by Amphenol Communications Solutions
Overview of L717TSCG37POL2RM5C309 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TSCG37POL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 37 Pin, Bright Tin Shell+Grounding Dimples, 0.76um (30u\\) Gold, M3 Threaded Boardlock |
Price & Stock for L717TSCG37POL2RM5C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1473
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole Low Profile, Height=6.02Mm (.237In), 37 Pin, Bright Tin Shell+Grounding Dimples, 0.76Μm (30Μ In) Gold, M3 Threaded Boardlock/Tray |Amphenol Communications Solutions L717TSCG37POL2RM5C309 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $3.8000 | Buy Now |
DISTI #
L717TSCG37POL2RM5C309-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 504 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 36 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0000 / $6.2800 | Buy Now |