There are no models available for this part yet.
Overview of L717TSAG15POL2 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TSAG15POL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed | |
L717TSAG15POL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.76um (30u\\) Gold, M3 Threaded Boardlock | |
L717TSAG15POL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, M3 Threaded Rear Insert |
Price & Stock for L717TSAG15POL2 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L717TSAG15POL2
|
Avnet Americas | D-SUB - Trays (Alt: L717TSAG15POL2) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L717TSAG15POL2
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$0.8080 / $1.1000 | Order Now | |
DISTI #
C1S116734797863
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 12 |
|
$1.1900 | Buy Now |
CAD Models for L717TSAG15POL2 by Amphenol Corporation
Part Data Attributes for L717TSAG15POL2 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|