Part Details for L717SDEH09POL2RM5 by BURNDY
Overview of L717SDEH09POL2RM5 by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDEH09POL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80322872
|
Verical | D-Subminiature Stamped Signal 3A Straight PCB Thru Hole 09 Pin Flash Gold Bright Tin Shell-Grounding Dimples 4-40 Threaded Standoff 6.0mm (0.236in) With Boardlock 4.2mm (0.165in) Min Qty: 9 Package Multiple: 1 Date Code: 2147 | Americas - 1240 |
|
$0.7205 / $0.9978 | Buy Now |