There are no models available for this part yet.
Overview of L717SDE09PA4CH4FC309 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDE09PA4CH4FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 09 Pin, 0.76m (30in) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L717SDE09PA4CH4FC309 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L717SDE09PA4CH4FC3
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: L717SDE09PA4CH4FC3) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-SDE09PA4CH4FC309
|
Mouser Electronics | D-Sub Standard Connectors 9P Sz E Std Density Pin Screwlock 4-40 RoHS: Compliant | 249 |
|
$1.5000 / $2.6100 | Buy Now | |
Quest Components | 180 |
|
$1.9832 / $3.2160 | Buy Now | |||
DISTI #
L717SDE09PA4CH4FC309
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port (Alt: L717SDE09PA4CH4FC309) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for L717SDE09PA4CH4FC309 by Amphenol Corporation
Part Data Attributes for L717SDE09PA4CH4FC309 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Alternate Parts for L717SDE09PA4CH4FC309
This table gives cross-reference parts and alternative options found for L717SDE09PA4CH4FC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDE09PA4CH4FC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717SDE09PA4CH4FL | D Subminiature Connector | Amphenol Corporation | L717SDE09PA4CH4FC309 vs 717SDE09PA4CH4FL |