Part Details for L717SDCH37POL2C309 by Amphenol Communications Solutions
Overview of L717SDCH37POL2C309 by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDCH37POL2C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AJ6265
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole, |Amphenol Communications Solutions L717SDCH37POL2C309 RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 1011 |
|
$3.3100 | Buy Now |
DISTI #
L717SDCH37POL2C309-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
160 In Stock |
|
$2.6837 / $6.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1011 Partner Stock |
|
$2.6700 / $5.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1011 Partner Stock |
|
$2.6700 / $5.3600 | Buy Now |
Part Details for L717SDCH37POL2C309
L717SDCH37POL2C309 CAD Models
L717SDCH37POL2C309 Part Data Attributes
|
L717SDCH37POL2C309
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
L717SDCH37POL2C309
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |