Part Details for L717SDCH37P by Amphenol Corporation
Overview of L717SDCH37P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for L717SDCH37P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1294
|
Avnet Americas | D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup - Bulk (Alt: 01M1294) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$1.4700 / $2.0500 | Buy Now |
DISTI #
523-L717SDCH37P
|
Mouser Electronics | D-Sub Standard Connectors 37P Sz C Std Density Pin RoHS: Compliant | 186 |
|
$1.2200 / $2.0100 | Buy Now |
DISTI #
L717SDCH37P-AMP
|
TME | D-Sub Min Qty: 23 | 352 |
|
$1.3822 / $1.8379 | Buy Now |
Part Details for L717SDCH37P
L717SDCH37P CAD Models
L717SDCH37P Part Data Attributes
|
L717SDCH37P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDCH37P
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717SDCH37P
This table gives cross-reference parts and alternative options found for L717SDCH37P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDCH37P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777SDC37P1ACH4F | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDCH37P vs L777SDC37P1ACH4F |
K88X-CD-37P-KJ | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L717SDCH37P vs K88X-CD-37P-KJ |
L717SDC37P1ACH4R | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDCH37P vs L717SDC37P1ACH4R |
172-037-101-021 | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle | EDAC Inc | L717SDCH37P vs 172-037-101-021 |
L717TSCH37POL2RM8C309 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDCH37P vs L717TSCH37POL2RM8C309 |
L717SDC37PA4CH4R | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDCH37P vs L717SDC37PA4CH4R |
L777TSCH37POL2RM5 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDCH37P vs L777TSCH37POL2RM5 |
L717DFC37PC | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDCH37P vs L717DFC37PC |
172-037-101-031 | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle | EDAC Inc | L717SDCH37P vs 172-037-101-031 |
L17DCFRAA37PC309 | D Subminiature Connector, 37 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDCH37P vs L17DCFRAA37PC309 |