Part Details for L717SDCG37POL2VFM by Amphenol Corporation
Overview of L717SDCG37POL2VFM by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDCG37POL2VFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDCG37POL2VFM
|
Avnet Americas | Connector D-Subminiature PIN 37 Position Straight Panel Mount - Trays (Alt: L717SDCG37POL2VFM) Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L717SDG37POL2VFM
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Stamped Signal 3A, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 37 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, M3 Removable Front Screwlock, Without Standoff&Boardlock | 0 |
|
$1.7300 / $3.0300 | Order Now |