Part Details for L717SDC37P1ACH4R by Amphenol Communications Solutions
Overview of L717SDC37P1ACH4R by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDC37P1ACH4RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 37 Pin, 0.76m (30in) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Insert, Ground Tab with Boardlock | |
L717SDC37P1ACH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 37 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Insert, Ground Tab with Boardlock |
Price & Stock for L717SDC37P1ACH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1341
|
Newark | Dsub, Stamped Signal 3A, Right Angle Pcb Thru Hole, Fp=10.40Mm (.409In), Row Pitch 2.54Mm, 37 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Insert, Ground Tab With Boardlock/Tray |Amphenol Communications Solutions L717SDC37P1ACH4R Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.2800 | Buy Now |
DISTI #
L717SDC37P1ACH4R-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 120 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5555 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.1500 | Buy Now |