Part Details for L717SDC37P1ACH4F by Amphenol Commercial
Results Overview of L717SDC37P1ACH4F by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L717SDC37P1ACH4F Information
L717SDC37P1ACH4F by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L717SDC37P1ACH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDC37P1ACH4F-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
213 In Stock |
|
$1.9217 / $3.3400 | Buy Now |
DISTI #
73401806
|
RS | Dsub, Stamped Signal 3A, Right Angle PCB Through | Amphenol Commercial (Amphenol CS) L717SDC37P1ACH4... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 | RFQ |
DISTI #
AMLL717SDC37P1ACH4F
|
Heilind Electronics | D SUB RIGHT ANGLE | Americas - 0 in Stock |
|
$2.1757 / $2.3570 | Buy Now |
DISTI #
AMLL717SDC37P1ACH4F
|
Interstate Connecting Components | D SUB RIGHT ANGLE | 0 |
|
$2.1757 / $2.3570 | Buy Now |