Part Details for L717SDC37P1ACH3FC309 by Amphenol Communications Solutions
Overview of L717SDC37P1ACH3FC309 by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDC37P1ACH3FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 37 Pin, 0.76m (30in) Gold, Bright Tin Shell+Grounding Dimples, M3 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L717SDC37P1ACH3FC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1336
|
Newark | Dsub, Stamped Signal 3A, Right Angle Pcb Thru Hole, Fp=10.40Mm (.409In), Row Pitch 2.54Mm, 37 Pin, 0.76Μm (30Μ In) Gold, Bright Tin Shell+Grounding Dimples, M3 Front Screwlock, Ground Tab With Boardlock/Tray |Amphenol Communications Solutions L717SDC37P1ACH3FC309 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 | Buy Now |
DISTI #
L717SDC37P1ACH3FC309-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $10.8800 | Buy Now |
DISTI #
L717SDC37P1ACH3FC309
|
IBS Electronics | Conn D-Subminiature PIN 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Min Qty: 1000 Package Multiple: 1 | 0 |
|
$5.5510 | Buy Now |