-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDB25PVFC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 25 Position Plug, 0.76um (29.921u\\) Gold Plating |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1269
|
Newark | D Sub Conn, Plug, Db, 25Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:Sd Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Amphenol Communications Solutions L717SDB25PVFC309 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 457 |
|
$1.3900 | Buy Now |
DISTI #
L717SDB25PVFC309-ND
|
DigiKey | CONN D-SUB PLUG 25POS SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
179 In Stock |
|
$1.0296 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.7500 / $2.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.7500 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy