-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0706
|
Newark | D Sub Conn, Plug, Db, 25Pos, Th, D Sub Connector Type:Standard, Gender:Plug, Product Range:Sd Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions L717SDB25POL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$1.3700 / $2.2500 | Buy Now |
DISTI #
L717SDB25POL2-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
433 In Stock |
|
$1.0130 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.9190 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant |
600 In Stock |
|
$0.9030 / $1.3110 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant |
600 In Stock |
|
$0.9030 / $1.3110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy