Part Details for L717SDAH15POL2RM8 by Amphenol FCi
Overview of L717SDAH15POL2RM8 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDAH15POL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, 15 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Removable Front Screwlock, Standoff 6.0mm (0.236in), With Boardlock 4.2mm (0.165in) |
Price & Stock for L717SDAH15POL2RM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55042151
|
Verical | Conn D-Sub M 15 POS 1.38mm Solder ST Thru-Hole 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 2113 | Americas - 420 |
|
$1.4300 / $1.7030 | Buy Now |