Part Details for L717SDAH15POL2RM5C309 by Amphenol Commercial
Overview of L717SDAH15POL2RM5C309 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDAH15POL2RM5C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70566760
|
RS | Connector D-SUB PLUG 15POS VERT SLDR | Amphenol Commercial (Amphenol CS) L717SDAH15POL2RM5C309 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $2.0000 | RFQ |
DISTI #
AMLL717SDAH15POL2RM5C309
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, STRAI | Americas - 0 in Stock |
|
$1.7097 / $1.7640 | Buy Now |
DISTI #
AMLL717SDAH15POL2RM5C309
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, STRAI | 0 |
|
$1.7097 / $1.7640 | Buy Now |