-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1168
|
Newark | D Sub Conn, Plug, Da, 15Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:Sd Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Amphenol Communications Solutions L717SDAH15P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$0.5570 | Buy Now |
DISTI #
L717SDAH15P-ND
|
DigiKey | CONN D-SUB PLUG 15POS SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
177 In Stock |
|
$0.7172 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 70 Container: Tray | 0Tray |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port |
155 In Stock |
|
$0.6400 / $0.9290 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port |
155 In Stock |
|
$0.6400 / $0.9290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy