Part Details for L717HDEH15PVF by Amphenol Corporation
Overview of L717HDEH15PVF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDEH15PVF | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight Soldercup, 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Removable Front Screwlock, 4-40 Rear Nut |
Price & Stock for L717HDEH15PVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717HDEH15PVF
|
Avnet Americas | Conn D-Subminiature PL 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port - Trays (Alt: L717HDEH15PVF) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L717HDEH15PVF
|
Mouser Electronics | D-Sub High Density Connectors D SUB | 0 |
|
$1.1900 / $2.0100 | Order Now |
DISTI #
L717HDEH15PVF
|
Avnet Abacus | (Alt: L717HDEH15PVF) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717HDEH15PVF
L717HDEH15PVF CAD Models
L717HDEH15PVF Part Data Attributes
|
L717HDEH15PVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717HDEH15PVF
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717HDEH15PVF
This table gives cross-reference parts and alternative options found for L717HDEH15PVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717HDEH15PVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD308-E15PC4-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L717HDEH15PVF vs SD308-E15PC4-000 |
1484265-1 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | L717HDEH15PVF vs 1484265-1 |
DEP15P864GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | L717HDEH15PVF vs DEP15P864GTXXXXLF |
K66X-E15P-NT30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L717HDEH15PVF vs K66X-E15P-NT30 |
777-HR-E-15-P-VF | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | L717HDEH15PVF vs 777-HR-E-15-P-VF |
DEPL15P564CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | L717HDEH15PVF vs DEPL15P564CTXXXXLF |
DEPO15P565GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | L717HDEH15PVF vs DEPO15P565GTXXXXLF |
DEPV15P865CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | L717HDEH15PVF vs DEPV15P865CTXXXXLF |
17HD-015-P-AA-3-33 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L717HDEH15PVF vs 17HD-015-P-AA-3-33 |
DEMAY15PNMCK52 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | L717HDEH15PVF vs DEMAY15PNMCK52 |