Part Details for L717HDEH15POL2RM5 by Amphenol Corporation
Overview of L717HDEH15POL2RM5 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDEH15POL2RM5 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Pin, Flash Gold, 4-40 Rear Insert, 4-40 Threaded Standoff 6.0mm (0.236\\), With Boardlock 4.2mm (0.165\\) | |
L717HDEH15POL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 15 Pin, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Gold, 4-40 Threaded Standoff&Boardlock |
Price & Stock for L717HDEH15POL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717HDEH15POL2RM5
|
Avnet Americas | Conn High Density D-Sub PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: L717HDEH15POL2RM5) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-717HDEH15POL2RM5
|
Mouser Electronics | D-Sub High Density Connectors D-SUB STRAIGHT PCB RoHS: Compliant | 717 |
|
$1.1600 / $2.2500 | Buy Now |
DISTI #
L717HDEH15POL2RM5
|
Avnet Abacus | Conn High Density D-Sub PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port (Alt: L717HDEH15POL2RM5) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 23 Weeks, 0 Days | Abacus - 540 |
|
Buy Now |
Part Details for L717HDEH15POL2RM5
L717HDEH15POL2RM5 CAD Models
L717HDEH15POL2RM5 Part Data Attributes
|
L717HDEH15POL2RM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717HDEH15POL2RM5
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717HDEH15POL2RM5
This table gives cross-reference parts and alternative options found for L717HDEH15POL2RM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717HDEH15POL2RM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDA15P1ACH3RC309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDEH15POL2RM5 vs L717SDA15P1ACH3RC309 |
L717SDAG15POL2RM5C309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDEH15POL2RM5 vs L717SDAG15POL2RM5C309 |
L717DAH15P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L717HDEH15POL2RM5 vs L717DAH15P |
L717TSAH15POL2RM5C309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDEH15POL2RM5 vs L717TSAH15POL2RM5C309 |
L777SDA15P1ACH4F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDEH15POL2RM5 vs L777SDA15P1ACH4F |
L777RRA15PVF | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDEH15POL2RM5 vs L777RRA15PVF |
L717SDA15P1ACH4RC309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDEH15POL2RM5 vs L717SDA15P1ACH4RC309 |
L17DAFRCA15PC309 | D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDEH15POL2RM5 vs L17DAFRCA15PC309 |
L717SDA15P1ACH3F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDEH15POL2RM5 vs L717SDA15P1ACH3F |
L17EHD15P02 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L717HDEH15POL2RM5 vs L17EHD15P02 |