Part Details for L717HDE15PVFM by Amphenol Communications Solutions
Overview of L717HDE15PVFM by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717HDE15PVFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1152
|
Newark | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Pin, Flash Gold, Fixed M3 Front Screwlock, Without Bracket, Without Boardlock/Tray |Amphenol Communications Solutions L717HDE15PVFM Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $1.1900 | Buy Now |
DISTI #
L717HDE15PVFM-ND
|
DigiKey | CONN D-SUB HD PLUG 15P SLDR CUP Min Qty: 180 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4003 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.8470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8650 / $1.1220 | Buy Now |