Part Details for L717HDE15P by Amphenol Commercial
Overview of L717HDE15P by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717HDE15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73401685
|
RS | Dsub, Stamped Signal 3A, High Density, Straight | Amphenol Commercial (Amphenol CS) L717HDE15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$1.1100 / $1.2900 | Buy Now |
DISTI #
AMLL717HDE15P
|
Heilind Electronics | D-SUB HIGH DENSITY | Americas - 0 in Stock |
|
$0.6884 / $0.8812 | Buy Now |
DISTI #
AMLL717HDE15P
|
Interstate Connecting Components | D-SUB HIGH DENSITY | 0 |
|
$0.6884 / $0.8812 | Buy Now |