Part Details for L717HDC62PD1CH4RC309 by Amphenol Corporation
Overview of L717HDC62PD1CH4RC309 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717HDC62PD1CH4RC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-HDC62PD1CH4RC309
|
Mouser Electronics | D-Sub High Density Connectors 62P Sz C Hi Density Pin Rear Insert 4-40 RoHS: Compliant | 0 |
|
$6.7700 | Order Now |
DISTI #
L717HDC62PD1CH4RC309
|
Avnet Abacus | Conn High Density D-Sub PIN 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port (Alt: L717HDC62PD1CH4RC309) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717HDC62PD1CH4RC309
L717HDC62PD1CH4RC309 CAD Models
L717HDC62PD1CH4RC309 Part Data Attributes
|
L717HDC62PD1CH4RC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717HDC62PD1CH4RC309
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717HDC62PD1CH4RC309
This table gives cross-reference parts and alternative options found for L717HDC62PD1CH4RC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717HDC62PD1CH4RC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD62M32P000-50-799.7 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L717HDC62PD1CH4RC309 vs DD62M32P000-50-799.7 |
L177HRCH62PVFM | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L717HDC62PD1CH4RC309 vs L177HRCH62PVFM |
L177HDCG62PVF | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L717HDC62PD1CH4RC309 vs L177HDCG62PVF |
L177HRCG62PVF | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L717HDC62PD1CH4RC309 vs L177HRCG62PVF |
SDD62M10HT2G | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L717HDC62PD1CH4RC309 vs SDD62M10HT2G |
ODD62M4R700S/AA-15 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L717HDC62PD1CH4RC309 vs ODD62M4R700S/AA-15 |
SD308-C62-P-C-1-000 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L717HDC62PD1CH4RC309 vs SD308-C62-P-C-1-000 |
L717HDC62PD3CH4RC309 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDC62PD1CH4RC309 vs L717HDC62PD3CH4RC309 |
DD62M1000C-50-403.2 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L717HDC62PD1CH4RC309 vs DD62M1000C-50-403.2 |
DD62M3P00S-50 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L717HDC62PD1CH4RC309 vs DD62M3P00S-50 |