Part Details for L717HDC62PD1CH4F by Amphenol Commercial
Overview of L717HDC62PD1CH4F by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717HDC62PD1CH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73401636
|
RS | Dsub, Stamped Signal 3A, High Density, Right Ang | Amphenol Commercial (Amphenol CS) L717HDC62PD1CH4F RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9300 | RFQ |
DISTI #
AMLL717HDC62PD1CH4F
|
Heilind Electronics | DSUB STAMPED SIGNAL 3A HD RA P | Americas - 0 in Stock |
|
$3.5062 / $3.6759 | Buy Now |
DISTI #
AMLL717HDC62PD1CH4F
|
Interstate Connecting Components | DSUB STAMPED SIGNAL 3A HD RA P | 0 |
|
$3.5062 / $3.6759 | Buy Now |