There are no models available for this part yet.
Overview of L717HDB44PD1CO3F by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L717HDB44PD1CO3F by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L717HDB44PD1CO3F
|
Avnet Americas | Connector D-Subminiature High Density PIN 44 Position Right Angle Panel Mount - Trays (Alt: L717HDB44PD1CO3F) Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L717HDB44PD1CO3F
|
Mouser Electronics | D-Sub High Density Connectors Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350"), 44 Pin, Flash Gold, M3 Front Screwlock, Without Boardlock | 0 |
|
$2.9900 / $5.2200 | Order Now |