Part Details for L717HDB44P by Amphenol Commercial
Results Overview of L717HDB44P by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L717HDB44P Information
L717HDB44P by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDB44PD1CH4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 44 Pin, Flash Gold, 4-40 Front Screwlock, Ground Tab, With Boardlock | |
L717HDB44PC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 44 Pin, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock | |
L717HDB44PVF | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 44 Pin, Flash Gold, Fixed 4-40 Front Screwlock, Without Bracket, Without Boardlock |
Price & Stock for L717HDB44P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73401599
|
RS | Dsub, Stamped Signal 3A, High Density, Straight | Amphenol Commercial (Amphenol CS) L717HDB44P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 | RFQ |
DISTI #
AMLL717HDB44P
|
Heilind Electronics | D-SUB HIGH DENSITY | Americas - 0 in Stock |
|
$1.7063 / $1.8485 | Buy Now |
DISTI #
AMLL717HDB44P
|
Interstate Connecting Components | D-SUB HIGH DENSITY | 0 |
|
$1.7063 / $1.8485 | Buy Now |