Part Details for L717DFD50POL2 by Amphenol Commercial
Overview of L717DFD50POL2 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717DFD50POL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73401543
|
RS | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, | Amphenol Commercial (Amphenol CS) L717DFD50POL2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9800 | RFQ |
DISTI #
AMLL717DFD50POL2
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.1952 / $12.3858 | Buy Now | |
DISTI #
AMLL717DFD50POL2
|
Interstate Connecting Components | 0 |
|
$12.1952 / $12.3858 | Buy Now |