There are no models available for this part yet.
Overview of L717DFA15PF179 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L717DFA15PF179 by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M0862
|
Newark | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=9.6Mm (.378In), Turns=2, 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38µm (15µ In) Gold, 3.1Mm (.122In) Clear Hole, Without Bracket&boardlock/Tray |Amphenol Communications Solutions L717DFA15PF179 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $6.9600 | Buy Now | |
DISTI #
L717DFA15PF179-ND
|
DigiKey | CONN D-SUB PLUG 15POS PNL MNT WW Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5540 | Buy Now |