Part Details for L717DE09PST1 by Amphenol Commercial
Overview of L717DE09PST1 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DE09PST1 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 9 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DPPK-Straight cable entry |
Price & Stock for L717DE09PST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72029349
|
RS | Connector, Dsub, Machined Signal 7.5A, Straight Screw Terminals, | Amphenol Commercial (Amphenol CS) L717DE09PST1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8000 / $12.9700 | RFQ |
DISTI #
AMLL717DE09PST1
|
Heilind Electronics | D SUB | Americas - 0 in Stock |
|
$8.0751 / $8.2013 | Buy Now |
DISTI #
AMLL717DE09PST1
|
Interstate Connecting Components | D SUB | 0 |
|
$8.0751 / $8.2013 | Buy Now |