Part Details for L717DB25PC by Amphenol Corporation
Overview of L717DB25PC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717DB25PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717DB25PC
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: L717DB25PC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.3143 / $6.5735 | Buy Now |
DISTI #
523-L717DB25PC
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$6.9500 / $7.5200 | Order Now |
Part Details for L717DB25PC
L717DB25PC CAD Models
L717DB25PC Part Data Attributes
|
L717DB25PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717DB25PC
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717DB25PC
This table gives cross-reference parts and alternative options found for L717DB25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717DB25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09653635812 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | L717DB25PC vs 09653635812 |
L777TSBH25POL2RM8 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717DB25PC vs L777TSBH25POL2RM8 |
189-1125P-5-D5554 | D Subminiature Connector, 25 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Winchester Interconnect | L717DB25PC vs 189-1125P-5-D5554 |
DBUME-25PTI | D Subminiature Connector, 25 Contact(s), Male, Crimp and Poke Terminal, Plug, | Cinch Connectivity Solutions | L717DB25PC vs DBUME-25PTI |
09653625817 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | L717DB25PC vs 09653625817 |
09653235803 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | L717DB25PC vs 09653235803 |
8P25-E001 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | L717DB25PC vs 8P25-E001 |
09653673833 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | L717DB25PC vs 09653673833 |
09653235802 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | L717DB25PC vs 09653235802 |
09653633811 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | L717DB25PC vs 09653633811 |