Part Details for L717DA15PA by Amphenol Communications Solutions
Overview of L717DA15PA by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717DA15PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M0600
|
Newark | Dsub, Machined Signal 7.5A, Right Angle Pcb Thru Hole, Fp=8.10Mm, Cnt Tail 1.02Mm, 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1Mm (.122 In) Clear Hole, Metal R/A Bracket Without Boardlock/Tray |Amphenol Communications Solutions L717DA15PA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 / $6.3000 | Buy Now |
DISTI #
40AJ7451
|
Newark | Dsub, Machined Signal 7.5A, Right Angle Pcb Thru |Amphenol Communications Solutions L717DA15PA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 | Buy Now |
DISTI #
L717DA15PA-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8342 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.6900 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Medical Tray RoHS: Compliant | 0 |
|
$5.0200 / $7.3200 | Buy Now |