Part Details for L717DA15P by BURNDY
Overview of L717DA15P by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717DA15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61675428
|
Verical | D-Sub Standard DensityConnector, Input OutputConnectors, Machined Signal 7.5A, Straight SolderCup, 15 Position Plug, Bright Tin Shell with Grounding Dimples, Flash Gold, 3.1mm (.122in)Clear Hole Min Qty: 200 Package Multiple: 200 Date Code: 2215 | Americas - 200 |
|
$3.2880 | Buy Now |