Part Details for L717-TWC21WA4P by Amphenol Commercial
Overview of L717-TWC21WA4P by Amphenol Commercial
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC21WA4P4R | Amphenol Communications Solutions | Dsub, Machined Hybrid, 21WA4, Signal (7.5A) Contacts Only, Pin, Soldercup Cable Mount, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 4-40 Threaded Rear Nut | |
L717TWC21WA4PP3SY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 21WA4, Power (40A)&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power&0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock | |
L717TWC21WA4PMCSVRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 21WA4, Coax&Signal (7.5A) Contacts, Pin, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell, 15u\\ Coax& 15u\\ Signal, C=10.30mm (.406in) S=8.10mm (.319in), With Bracket&Boardlock |
Price & Stock for L717-TWC21WA4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70144992
|
RS | Connector d-subminiature hybrid plug 17signal contact for 4 coaxial contact | Amphenol Commercial (Amphenol CS) L717-TWC21WA4P RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5300 / $12.1900 | RFQ |