Part Details for L714HD by Kingbright
Overview of L714HD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L714HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998572
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L714HD
L714HD CAD Models
L714HD Part Data Attributes
|
L714HD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L714HD
Kingbright
SINGLE COLOR LED, BRIGHT RED, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 27.8 | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | SQUARE | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L714HD
This table gives cross-reference parts and alternative options found for L714HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L714HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-714HD | Single Color LED, Bright Red, Diffused Red, 3mm, | Kingbright | L714HD vs L-714HD |
L-714SRD | Single Color LED, Super Bright Red, Diffused Red, 3mm, | Kingbright | L714HD vs L-714SRD |
L-714GD | Single Color LED, Green, Diffused, 3mm, | Kingbright | L714HD vs L-714GD |
L-714ED | Single Color LED, Orange, Diffused, 3mm, | Kingbright | L714HD vs L-714ED |
L714ID | SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm | Kingbright | L714HD vs L714ID |