Part Details for L714GD by Kingbright
Overview of L714GD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L714GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998571
|
Sager | Kingbright | 0 |
|
Buy Now |
Part Details for L714GD
L714GD CAD Models
L714GD Part Data Attributes:
|
L714GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L714GD
Kingbright
SINGLE COLOR LED, GREEN, 3 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | SQUARE | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L714GD
This table gives cross-reference parts and alternative options found for L714GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L714GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-714ID | Single Color LED, High Efficiency Red, Diffused Red, 3mm, | Kingbright | L714GD vs L-714ID |
L-714SRD | Single Color LED, Super Bright Red, Diffused Red, 3mm, | Kingbright | L714GD vs L-714SRD |
L-714ED | Single Color LED, Orange, Diffused, 3mm, | Kingbright | L714GD vs L-714ED |