Part Details for L7104PGT by Kingbright
Overview of L7104PGT by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for L7104PGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998489
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L7104PGT
L7104PGT CAD Models
L7104PGT Part Data Attributes:
|
L7104PGT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L7104PGT
Kingbright
Single Color LED, Pure Green, Green Transparent, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | GREEN TRANSPARENT | |
Luminous Intensity-Min | 34 cd | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 555 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 34 deg |
Alternate Parts for L7104PGT
This table gives cross-reference parts and alternative options found for L7104PGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7104PGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-7104SED | Single Color LED, Super Bright Orange, Diffused Orange, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L7104PGT vs L-7104SED |
L-7104PGT | Single Color LED, Pure Green, Green Transparent, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L7104PGT vs L-7104PGT |
L-7104SEC | Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L7104PGT vs L-7104SEC |