Part Details for L70S030.T by Littelfuse Inc
Overview of L70S030.T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L70S030.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8709
|
Newark | Fus 700V Semiconductor 30A/ Box |Littelfuse L70S030.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5800 / $33.4800 | Buy Now |
DISTI #
L70S030.T-ND
|
DigiKey | FUSE CARTRIDGE 30A 700VAC/650VDC Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$38.1800 | Buy Now |
DISTI #
576-L70S030.T
|
Mouser Electronics | Specialty Fuses 30A 700VAC 650VDC FF L70S POWR-SPEED RoHS: Not Compliant | 1 |
|
$26.9800 / $38.1700 | Buy Now |
DISTI #
75568830
|
RS | FUSE 700V SEMICONDUCTOR 30A | Littelfuse L70S030.T Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$25.7200 | Buy Now |
|
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 30A RoHS: Compliant | 0 |
|
$24.9100 / $32.7100 | Buy Now |
DISTI #
000000000007222543
|
Sager | FUS 700V SEMICONDUCTOR 30A Min Qty: 1 | 0 |
|
$26.0900 / $36.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 30A 700VAC/650VDC | 0 |
|
$90.2900 / $96.6103 | RFQ |
Part Details for L70S030.T
L70S030.T CAD Models
L70S030.T Part Data Attributes
|
L70S030.T
Littelfuse Inc
Buy Now
|
Compare Parts:
L70S030.T
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |