Part Details for L7011S00A-AHC00-000-XNU1 by Carling Technologies
Overview of L7011S00A-AHC00-000-XNU1 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L7011S00A-AHC00-000-XNU1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-L7011S00AAHC0000
|
Mouser Electronics | Rocker Switches | 8 |
|
$47.1000 | Buy Now |
DISTI #
70279848
|
RS | IP67 Rectangular Black DPDT Rocker Switch +85degC -40degC 44.04mm 22.02mm | Carling Technologies L7011S00A-AHC00-000-XNU1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$43.2100 / $48.0100 | Buy Now |
DISTI #
000000000002161621
|
Sager | Rocker Switches | 0 |
|
Buy Now |