Part Details for L7011CNN1-JDD00-000 by Carling Technologies
Overview of L7011CNN1-JDD00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L7011CNN1-JDD00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L7011CNN1-JDD00-000-ND
|
DigiKey | SWITCH ROCKER DP3T 0.4VA 28V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9800 | Buy Now |
DISTI #
691-RCL-00106051
|
Mouser Electronics | Rocker Switches L7011CNN1-JDD00-000 | 0 |
|
$47.1700 / $57.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1800 / $54.1100 | Buy Now |
DISTI #
000000000003569154
|
Sager | Rocker Switches L7011CNN1JDD00000 Min Qty: 1 | 0 |
|
$40.0300 / $55.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.1800 / $54.1100 | Buy Now |
Part Details for L7011CNN1-JDD00-000
L7011CNN1-JDD00-000 CAD Models
L7011CNN1-JDD00-000 Part Data Attributes
|
L7011CNN1-JDD00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
L7011CNN1-JDD00-000
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) |