Part Details for L6R90D-120-C14 by Tri-Mag Inc
Overview of L6R90D-120-C14 by Tri-Mag Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6R90D-120-C14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1303-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 84W Min Qty: 1 Lead time: 52 Weeks Container: Box |
168 In Stock |
|
$46.6797 / $56.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$44.3800 / $131.8400 | Buy Now |
DISTI #
79930682
|
Verical | L6R90D-120-C14 Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 4 |
|
$161.3430 / $171.3920 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$44.3800 / $131.8400 | Buy Now |