Part Details for L6C5.6 by Littelfuse Inc
Overview of L6C5.6 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for L6C5.6
L6C5.6 CAD Models
L6C5.6 Part Data Attributes
|
L6C5.6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L6C5.6
Littelfuse Inc
Trans Voltage Suppressor Diode, 4.7V V(RWM), Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 4.7 V | |
Surface Mount | NO |