Part Details for L6B130C by Littelfuse Inc
Results Overview of L6B130C by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6B130C Information
L6B130C by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: L6B130C by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L6B130C
L6B130C Part Data Attributes
|
|
L6B130C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L6B130C
Littelfuse Inc
Trans Voltage Suppressor Diode, 111V V(RWM), Bidirectional,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Nom | 132 V | |
| Clamping Voltage-Max | 179 V | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-5 | |
| JESD-30 Code | O-MUPM-D1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post/Stud Mount | |
| Polarity | Bidirectional | |
| Rep Pk Reverse Voltage-Max | 111 V | |
| Surface Mount | No | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |