-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 V, 1.5 A synchronous step-down switching regulator with 30 µA quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L6986FTR-ND
|
DigiKey | IC REG BUCK ADJ 2A 16HTSSOP Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7161 / $1.7831 | Buy Now |
DISTI #
L6986FTR
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 38V 16-Pin HTSSOP T/R - Tape and Reel (Alt: L6986FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8517 / $1.9314 | Buy Now |
DISTI #
511-L6986FTR
|
Mouser Electronics | Switching Voltage Regulators 38 V, 1.5 A synchronous step-down switching regulator 30 uA quiescent current RoHS: Compliant | 0 |
|
$1.7700 / $3.7300 | Order Now |
|
STMicroelectronics | 38 V, 1.5 A synchronous step-down switching regulator with 30 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 0 |
|
$2.2900 / $3.6600 | Buy Now |
|
Future Electronics | L6986F Series 38 V 1.5 A Synchronous Step-Down Switching Regulator - HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
|
Future Electronics | L6986F Series 38 V 1.5 A Synchronous Step-Down Switching Regulator - HTSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
DISTI #
L6986FTR
|
Avnet Silica | Conv DC-DC Single Step Down 4V to 38V 16-Pin HTSSOP T/R (Alt: L6986FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L6986FTR
|
EBV Elektronik | Conv DC-DC Single Step Down 4V to 38V 16-Pin HTSSOP T/R (Alt: L6986FTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6986FTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6986FTR
STMicroelectronics
38 V, 1.5 A synchronous step-down switching regulator with 30 µA quiescent current
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.85 V TO 38 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for L6986FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6986FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR33620AQRNXRQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | L6986FTR vs LMR33620AQRNXRQ1 |
PLMR33620CQRNXTQ1 | 3.8-V to 36-V, 2-A Synchrns Step-Down Voltage Converter 12-VQFN-HR -40 to 125 | Texas Instruments | L6986FTR vs PLMR33620CQRNXTQ1 |
LT3689EUD-5#PBF | LT3689EUD-5#PBF | Analog Devices Inc | L6986FTR vs LT3689EUD-5#PBF |
LMR33620CQRNXTQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | L6986FTR vs LMR33620CQRNXTQ1 |
LMR33620CQRNXRQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | L6986FTR vs LMR33620CQRNXRQ1 |
LMR33620AQRNXTQ1 | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | L6986FTR vs LMR33620AQRNXTQ1 |
LT3689IUD-5#PBF | LT3689IUD-5#PBF | Analog Devices Inc | L6986FTR vs LT3689IUD-5#PBF |
LMR33620ADDA | SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 | Texas Instruments | L6986FTR vs LMR33620ADDA |
LMR33620CRNXR | SIMPLE SWITCHER® 3.8V to 36V, 2A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125 | Texas Instruments | L6986FTR vs LMR33620CRNXR |
MAX15041ETE+ | Low-Cost, 3A, 4.5V to 28V Input, 350kHz, PWM Step-Down DC-DC Regulator with Internal Switches, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | L6986FTR vs MAX15041ETE+ |