Part Details for L6935TR by STMicroelectronics
Overview of L6935TR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6935TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6973-2-ND
|
DigiKey | IC REG LIN POS ADJ 3A 20VFQFPN Lead time: 12 Weeks Container: Tape & Reel (TR) |
8652 In Stock |
|
Buy Now | |
DISTI #
L6935TR
|
Avnet Americas | LDO Regulator Pos 0.5V to 3V 3A 20-Pin VFQFPN EP T/R - Tape and Reel (Alt: L6935TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1097 |
|
RFQ | ||
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
L6935TR
|
Avnet Americas | LDO Regulator Pos 0.5V to 3V 3A 20-Pin VFQFPN EP T/R - Tape and Reel (Alt: L6935TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 3A 20VFQFPN | 2090 |
|
RFQ |
Part Details for L6935TR
L6935TR CAD Models
L6935TR Part Data Attributes:
|
L6935TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6935TR
STMicroelectronics
0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, DSO20, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFQFPN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFQFPN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | S-XDSO-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Load Regulation-Max(%) | 1.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for L6935TR
This table gives cross-reference parts and alternative options found for L6935TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6935TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6935 | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, DSO20, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFQFPN-20 | STMicroelectronics | L6935TR vs L6935 |